Low

TE CONNECTIVITY / POTTER & BRUMFIELD  KRP-11AN-120  POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Coil Current: 17.5mA
  • Coil Resistance: 2.25kohm
  • Coil Type: AC Monostable
  • Coil Voltage: 120VAC
  • Coil Voltage VAC Nom: 120V
  • Contact Configuration: DPDT
  • Contact Current: 10A
  • Contact Current Max: 10A
  • Contact Voltage AC Nom: 240V
  • Contact Voltage DC Nom: 28V
  • Contact Voltage VAC: 240V
  • Contact Voltage VDC: -
  • External Depth: 35.71mm
  • External Height: 50.8mm
  • External Width: 35.71mm
  • Nom Operating Power: 2VA
  • Product Range: TE - KRP Series
  • Relay Mounting: Socket
  • Relay Type: General Purpose
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1663
  •  130/1655

Availability

Availability:  95


  • 95 in stock for same day shipping
 
Check stock and lead times
  • 25 Further stock expected to ship on Sep 24, 2014
  • Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $72.45

Buy

Price

Quantity List Price
1 - 9 $72.45
10 - 24 $61.30
25 - 49 $59.47
50 - 99 $56.92
100+ $54.58

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 155
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 6 months ago
by
nickelodeon
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, this KRP series relay part is active.
1 year, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
17M0179
KRP-11AG-120

KRP-11AG-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN

POWER RELAY, DPDT, 120VAC, 10A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:10A; Contact Voltage VAC:240V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Depth:35.71mm ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

130

1+ $59.29 10+ $57.01 25+ $54.73 50+ $53.09 more…

Buy
  • 130 in stock for same day shipping

see cut-off times

 
Check more stock
  • 50 Further stock expected to ship on Oct 14, 2014
  • Per the manufacturer, more stock expected week of 11/10/14
17M0181
KRP-11AY-120

KRP-11AY-120

TE CONNECTIVITY / POTTER & BRUMFIELD

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN

POWER RELAY, DPDT, 120VAC, 5A, PLUG IN; Product Range:TE - KRP Series; Coil Voltage:120VAC; Contact Current:5A; Contact Voltage VAC:120V; Contact Voltage VDC:-; Contact Configuration:DPDT; Coil Resistance:2.25kohm; Carry Current:5A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

42

1+ $67.52 25+ $59.08 50+ $53.46 100+ $42.20 more…

Buy
  • 42 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought