Low

TEXAS INSTRUMENTS  OPA2227P  IC, OP-AMP, 8MHZ, 2.3V/ us, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: DIP
  • Bandwidth: 8MHz
  • MSL: -
  • No. of Amplifiers: 2
  • No. of Pins: 8
  • Op Amp Type: Low Offset Voltage
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Slew Rate: 2.3V/µs
  • Supply Voltage Range: ± 2.5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/121
  •  130/133

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/8/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 50

Price: $6.47

Buy

Price

Quantity List Price
100 - 249 $6.47
250 - 499 $6.10
500 - 999 $5.36
1000 - 2499 $5.32
2500+ $5.08