Low

STMICROELECTRONICS  LD1085D2T33R  IC, LDO VOLT REG, 3.3V, 3A, D2-PAK-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Dropout Voltage Vdo: 1.5V
  • Input Voltage Max: 30V
  • Input Voltage Min: 6.3V
  • LDO Regulator Case Style: TO-263
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 3A
  • Output Voltage Nom.: 3.3V
  • Packaging: Each
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/194
  •  130/208

Availability

Availability:  85

(Available until stock is exhausted)


  • 85 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.80

Buy

Price

Quantity List Price Your Price
1 - 9 $2.02 Promotional price $0.80
10 - 24 $1.68 Promotional price $0.80
25 - 99 $1.41 Promotional price $0.80
100 - 249 $1.24 Promotional price $0.80
250 - 499 $1.04 Promotional price $0.80
500 - 999 $0.944 Promotional price $0.686
1000 - 2499 $0.771 Promotional price $0.686
2500+ $0.735 Promotional price $0.64