Low

STMICROELECTRONICS  HCF4081BEY  IC, QUAD AND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: AND
  • MSL: MSL 2 - 1 year
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/270

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.491

Buy

Price

Quantity List Price
1 - 9 $0.491
10 - 24 $0.421
25 - 99 $0.368
100 - 249 $0.317
250 - 499 $0.276
500 - 999 $0.227
1000 - 2499 $0.18
2500 - 999999999 $0.173
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5134
CD4081BE
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

CD4081BE

TEXAS INSTRUMENTS

IC, QUAD AND GATE, 2I/P, DIP-14

IC, QUAD AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,061

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 1,061 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks
Suggested Substitutes
70R5280
HEF4081BP,652
Application Note Technical Data Sheet}  

HEF4081BP,652

NXP

IC, QUAD 2-INPUT AND GATE, DIP-14

IC, QUAD 2-INPUT AND GATE, DIP-14; Logic Type:AND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,322

1+ $0.423 Promotional price 10+ $0.423 Promotional price 25+ $0.423 Promotional price 100+ $0.423 Promotional price more…

Buy
  • 2,322 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
67K7925
CD4081BEE4
Technical Data Sheet}  

CD4081BEE4

TEXAS INSTRUMENTS

IC, QUAD AND GATE, 2I/P, DIP-14

IC, QUAD AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.195 5000+ $0.18 10000+ $0.149 25000+ $0.146 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought