Low

ON SEMICONDUCTOR  MMBZ18VALT1G  TVS DIODE ARRAY, 40W, 18V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 10N9482
  • Manufacturer Part No MMBZ18VALT1G

Product Information


  • Breakdown Voltage Max: 18.9V
  • Breakdown Voltage Min: 17.1V
  • Breakdown Voltage Range: 17.1V to 18.9V
  • Clamping Voltage Vc Max: 25V
  • Diode Case Style: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 1.6A
  • Power Dissipation Pd: 225mW
  • Reverse Stand-Off Voltage Vrwm: 14.5V
  • SVHC: No SVHC (16-Dec-2013)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/348

Availability

Availability:  3

(Available until stock is exhausted)


  • 3 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.021

Buy

Price

Quantity List Price Your Price
1 - 9 $0.251 Promotional price $0.021
10 - 99 $0.163 Promotional price $0.021
100 - 999 $0.068 Promotional price $0.021
1000+ $0.046 Promotional price $0.021
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
98H0762
MMBZ18VALT1G

MMBZ18VALT1G

ON SEMICONDUCTOR

TVS DIODE ARRAY, 40W, 18V, SOT-23, FULL REEL

TVS DIODE ARRAY, 40W, 18V, SOT-23, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:14.5V; Breakdown Voltage Min:17.1V; Breakdown Voltage Max:18.9V; Clamping Voltage Vc Max:25V; Peak Pulse Current Ippm:1.6A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.038 9000+ $0.032 24000+ $0.031 45000+ $0.029 more…

Buy
    Supplier lead time 10 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought