Low

NTE ELECTRONICS  1N4007  STANDARD DIODE, 1A, 1KV, DO-41

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-41
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/323

Availability

Availability:  265,366


  • 265,366 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 15 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.125

Buy

Price

Quantity List Price
1 - 99 $0.125
100 - 499 $0.118
500 - 999 $0.116
1000 - 1999 $0.113
2000 - 999999999 $0.107
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
12T2304
1N4007-T
Technical Data Sheet}  

1N4007-T

DIODES INC.

DIODE, RECTIFIER, 1000V, 1A, DO-41

DIODE, RECTIFIER, 1000V, 1A, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,427

1+ $0.233 10+ $0.152 100+ $0.066 250+ $0.043 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 19 weeks
Suggested Substitutes
67R2155
1N4007
Technical Data Sheet}  

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, FULL REEL

DIODE, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; Diode Case Style:DO-41 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

980,000

5000+ $0.021 10000+ $0.019 25000+ $0.017 50000+ $0.015

Buy
  • 980,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
18C8923
1N4007
Technical Data Sheet}  

1N4007

FAIRCHILD SEMICONDUCTOR

DIODE, STANDARD, 1A, 1KV, DO-41

DIODE, STANDARD, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.148 10+ $0.136 25+ $0.119 100+ $0.10 more…

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock
98K5005
1N4007.
Technical Data Sheet}  

1N4007.

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.037 Promotional price 250+ $0.037 Promotional price 500+ $0.035 Promotional price 1000+ $0.031 Promotional price more…

Buy
 
Check more stock
  • 134,051 Further stock expected to ship on Sep 25, 2014
  • Supplier lead time 23 weeks
Contact me when back in stock
34M9617
1N4007G
Technical Data Sheet}  

1N4007G

MULTICOMP

STANDARD DIODE, 1A, 1KV, DO-41

STANDARD DIODE, 1A, 1KV, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

830

1+ $0.08 Promotional price 250+ $0.08 Promotional price 500+ $0.075 Promotional price 1000+ $0.068 Promotional price more…

Buy
  • 830 in stock for same day shipping

see cut-off times

 
Check more stock
  • 798 Further stock expected to ship on Aug 13, 2014
  • Supplier lead time 7 weeks
38X4797
1N4007
Technical Data Sheet}

1N4007

FAIRCHILD SEMICONDUCTOR

TAPE REEL/1000V, 1A RECT, DO41

TAPE REEL/1000V, 1A RECT, DO41

  Write a Review | Ask a Question

0

5000+ $0.026

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought