Low

TEXAS INSTRUMENTS  MSP430F427IPM  MCU, 16BIT, MSP430, 8MHZ, LQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • CPU Speed: 8MHz
  • Controller Family/Series: MSP430F4xx
  • Core Size: 16bit
  • Embedded Interface Type: SPI, UART
  • MCU Case Style: LQFP
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 14
  • No. of Pins: 64
  • No. of Timers: 3
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Oscillator Type: External, Internal
  • Packaging: Each
  • Peripherals: ADC, LCD
  • Program Memory Size: 32KB
  • Program Memory Size: 32KB
  • RAM Memory Size: 1KB
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 1.8V
  • Supply Voltage Range: 1.8V to 3.6V

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  28


  • 28 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.90

Buy

Price

Quantity List Price Your Price
1 - 9 $6.56 Promotional price $3.90
10 - 99 $5.27 Promotional price $3.90
100 - 249 $4.80 Promotional price $3.90
250 - 499 $3.72 Promotional price $3.35
500 - 999 $3.49 Promotional price $3.12
1000 - 2499 $3.07 Promotional price $3.07
2500 - 4999 $3.05 Promotional price $3.05
5000 - 999999999 $2.91 Promotional price $2.91
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a in-system programmer for programming 16 bit MCU (part number MSP430F427IPM)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of programmer which can be used to used to program these MCUs is MSP-FET430U64 from Texas Instruments. It includes a ZIF socket target board and a USB debugging interface used to program and debug the MSP430 in-system.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
10J9454
MSP430F427IPMR
Technical Data Sheet}  

MSP430F427IPMR

TEXAS INSTRUMENTS

MCU, 16BIT, MSP430, 8MHZ, LQFP-64

MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Controller Family/Series:MSP430F4xx; Program Memory Size:32KB; RAM Memory Size:512Byte; CPU Speed:8MHz; No. of I/O's:14; MCU Case Style:LQFP; No. of Pins:64; Embedded Interface Type:SPI, UART ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $3.28 2000+ $3.07 5000+ $3.00

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought