Low

TEXAS INSTRUMENTS  TMS320F2808PZA  IC DSC 32BIT 128KB 100MHZ 1.89V LQFP-100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Core Frequency: 100MHz
  • Core Supply Voltage: 1.8V
  • DSC Case Style: LQFP
  • Embedded Interface Type: ECAN, I2C, SCI, SPI
  • Flash Memory Size: 128KB
  • MMAC: 100
  • MSL: MSL 2 - 1 year
  • No. of I/O's: 35
  • No. of Pins: 100
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Series: C2000 - F28x
  • Supply Voltage Max: 1.89V
  • Supply Voltage Min: 1.71V
  • Supply Voltage Range: 1.71V to 1.89V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/65

Availability

Availability:  96


  • 96 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $20.69

Buy

Price

Quantity List Price
1 - 9 $20.69
10 - 24 $18.80
25 - 49 $17.41
50 - 99 $16.51
100 - 249 $16.02
250 - 499 $14.62
500 - 999 $13.03
1000 - 999999999 $12.44
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
01P0907
INA333AIDGKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,650

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 3,650 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4263
INA333AIDGKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $2.03

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
  • 5,000 Further stock expected to ship on Sep 10, 2014
  • Supplier lead time 4 weeks
21J9196
TPS3808G01DBVR
Simulation Model Technical Data Sheet}   Product Traceability

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

344

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 344 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
36K2005
OPA544T
Technical Data Sheet} Simulation Model   Product Traceability

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 660 in stock for same day shipping

see cut-off times

 
Check more stock
  • 490 Further stock expected to ship on Sep 21, 2014
  • Supplier lead time 4 weeks
12X9066
TPS3808G01DBVR
Technical Data Sheet}   Product Traceability

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.765

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
96K4516
INA126PA
CAD CadSoft_EAGLE Technical Data Sheet} Simulation Model  

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

330

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 330 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
73H4119
ADS1256IDBT
CAD CadSoft_EAGLE Technical Data Sheet}  

ADS1256IDBT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28

IC, ADC, 24BIT, 30KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,088

1+ $15.73 10+ $14.29 25+ $13.23 50+ $12.55 more…

Buy
  • 1,088 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
63K4828
ADS1258IRTCT
Technical Data Sheet} CAD CadSoft_EAGLE   Product Traceability

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

306

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 306 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
75C4669
OPA2335AID
CAD CadSoft_EAGLE Technical Data Sheet} Simulation Model   Product Traceability

OPA2335AID

TEXAS INSTRUMENTS

IC, OP-AMP, 2MHZ, 1.6V/ us, SOIC-8

IC, OP-AMP, 2MHZ, 1.6V/ us, SOIC-8; Op Amp Type:Low Offset Voltage; No. of Amplifiers:2; Slew Rate:1.6V/µs; Supply Voltage Range:± 1.35V to ± 2.75V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:2MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

392

1+ $5.07 10+ $4.08 100+ $3.71 250+ $2.88 more…

Buy
  • 392 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
59K8809
OP2177ARZ
CAD CadSoft_EAGLE Technical Data Sheet}   Product Traceability

OP2177ARZ

ANALOG DEVICES

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8

IC, OP-AMP, 1.3MHZ, 0.7V/ us, SOIC-8; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:± 2.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,148

1+ $3.63 10+ $3.25 25+ $2.92 50+ $2.73 more…

Buy
  • 1,148 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks

Associated Products


Customers Also Bought