Low

OSRAM  LACN5M-FBGB-24-1  LED, OSLON SX, AMBER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: OSRAM
  • Newark Part No.: 81R2722
  • Manufacturer Part No LACN5M-FBGB-24-1

Product Information


  • Forward Current @ Test: 140mA
  • Forward Current If Max: 200mA
  • Forward Voltage @ Test: 2.15V
  • LED Color: Amber
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 28lm
  • Luminous Intensity @ Test: 15cd
  • MSL: MSL 2 - 1 year
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Each
  • SVHC: To Be Advised
  • Series: OSLON SX
  • Viewing Angle: 60°
  • Wavelength Typ: 624nm

Availability

Availability:  1,133

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 13 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 2 - 1 year