Low

MULTICOMP  MCHTC-100M  FUSE HOLDER, 5 X 20MM, PCB MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09WX9248
  • Manufacturer Part No MCHTC-100M

Product Information


  • Fuse Current: 5A
  • Fuse Holder Type: Cartridge Fuse Holder
  • Fuse Size Held: 5mm x 20mm
  • Fuse Size Imperial: -
  • Fuse Size Metric: 5mm x 20mm
  • Holder Terminals: Pin
  • No. of Fuses: 1
  • SVHC: To Be Advised
  • Series: -
  • Voltage Rating VAC: 250V
  • Voltage Rating VDC: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1457
  •  130/1446

Availability

Availability:  7,946


  • 7,946 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.916

Buy

Price

Quantity List Price
1 - 249 $0.916
250 - 499 $0.821
500 - 999 $0.734
1000 - 4999 $0.662
5000+ $0.603
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
10WX2851
MCHTC-15M

MCHTC-15M

MULTICOMP

FUSE BLOCK, 5 X 20MM, PCB MOUNT

FUSE BLOCK, 5 X 20MM, PCB MOUNT; Voltage Rating VDC:-; Voltage Rating VAC:250V; Fuse Current:6.3A; Fuse Holder Type:Cartridge Fuse Holder; Holder Terminals:Pin; No. of Fuses:1; Fuse Size Held:5mm x 20mm; Fuse Size Metric:5mm x 20mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10,143

1+ $0.912 250+ $0.818 500+ $0.731 1000+ $0.66 more…

Buy
  • 10,143 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought