Low

TE CONNECTIVITY / AMP  5-103957-3  WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Material: Phosphor Bronze
  • Contact Plating: Gold
  • Contact Termination: IDC / IDT
  • Gender: Receptacle
  • No. of Contacts: 4
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: TE - AMPMODU Series
  • SVHC: To Be Advised
  • Series: AMPMODU MTE

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/751

Availability

Availability:  2,736


  • 2,736 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.703

Buy

Price

Quantity List Price
1 - 24 $0.703
25 - 49 $0.689
50 - 99 $0.668
100 - 499 $0.648
500 - 999 $0.644
1000 - 2499 $0.60
2500 - 4999 $0.587
5000 - 999999999 $0.52
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
52K3232
1-103957-4
3D Product Image Technical Data Sheet}  

1-103957-4

TE CONNECTIVITY / AMP

WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM

WIRE-BOARD CONNECTOR RECEPTACLE, 4POS, 2.54MM; Product Range:TE - AMPMODU MTE Series; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:4; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Gold; Series:AMPMODU MTE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

719

1+ $1.26 10+ $1.23 50+ $1.18 100+ $1.13 more…

Buy
  • 719 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 weeks

Associated Products


Customers Also Bought