Low

VISHAY  TSOP38238  IR RECEIVER, MINICAST AGC2, 38KHZ

VISHAY-TSOP38238-IR RECEIVER, MINICAST AGC2, 38KHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 48W3555
  • Manufacturer Part No TSOP38238

Product Information


  • Carrier Frequency: 38kHz
  • Directivity: 45°
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Opto Case Style: Through Hole
  • Packaging: Each
  • Supply Current: 350µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.5V
  • Transmission Range: 45m

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.957

Buy

Price

Quantity List Price
1 - 99 $0.957
100 - 249 $0.741
250 - 499 $0.669
500 - 999 $0.604
1000 - 999999999 $0.557
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
02P9885
TSOP38238
Technical Data Sheet}   Product Traceability

TSOP38238

VISHAY SEMICONDUCTOR

IR RECEIVER, 45M, THROUGH HOLE

IR RECEIVER, 45M, THROUGH HOLE; Wavelength Typ:-; Carrier Frequency:38kHz; Transmission Range:45m; Rise Time:-; Fall Time tf:-; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,554

1+ $0.75 10+ $0.707 50+ $0.657 100+ $0.614 more…

Buy
  • 11,554 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
14M4504
BP104
Technical Data Sheet}  

BP104

VISHAY SEMICONDUCTOR

DIODE, PHOTO, 950NM, 65°

DIODE, PHOTO, 950NM, 65°; Wavelength of Peak Sensitivity:950nm; Angle of Half Sensitivity ±:65°; Dark Current:2nA; Diode Case Style:DIP; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

576

1+ $0.484 Promotional price 10+ $0.484 Promotional price 50+ $0.484 Promotional price 100+ $0.484 Promotional price more…

Buy
  • 576 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks

Associated Products


Customers Also Bought