Low

TE CONNECTIVITY / AMP  1757820-3  D SUB SHELL, RECEPTACLE, 25POS, STEEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Body Material: Metal
  • Connector Shell Size: 3
  • Connector Type: D Sub
  • For Use With: Size 20 Crimp Snap-in Contacts
  • Gender: Receptacle
  • No. of Positions: 25
  • SVHC: To Be Advised
  • Series: AMPLIMITE 109

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/860
  •  130/853

Availability

Availability:  354


  • 354 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.89

Buy

Price

Quantity List Price
1 - 24 $9.89
25 - 49 $9.20
50 - 99 $8.74
100 - 249 $8.51
250 - 499 $7.59
500 - 999 $7.13
1000 - 2499 $6.31
2500+ $5.98
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

looking for backshell

Details: 
Can you suggest the part number of backshell which can be used for 25 way Dsub receptacle (part number 1757820-3)?
2 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for Dsub backshell is SPC15461 from SPC Technology.
2 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
44F8718
205165-1

205165-1

TE CONNECTIVITY / AMP

D SUB SHELL, RECEPTACLE, 25POS, STEEL

D SUB SHELL, RECEPTACLE, 25POS, STEEL; Connector Type:D Sub; Series:AMPLIMITE 109; No. of Positions:25; Gender:Receptacle; For Use With:Size 20 Crimp Snap-in Contacts; Connector Shell Size:3; Connector Body Material:Steel ;RoHS Compliant: No

  Write a Review | Ask a Question

543

1+ $6.87 25+ $6.66 50+ $6.46 100+ $6.27 more…

Buy
  • 543 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14

Associated Products


Customers Also Bought