Low

TE CONNECTIVITY / AMP  1-390261-3  DIP SOCKET, 14POS, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: DIP Socket
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • Contact Termination: Solder
  • No. of Contacts: 14
  • Pitch Spacing: 2.54mm
  • Row Pitch: 7.62mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/708
  •  130/716

Availability

Availability: No Longer Manufactured


Substitutes

  • 19M9169 - 3M-4814-3004CP-DIP SOCKET, 14POS, THROUGH HOLE
  • 95M5018 - 3M-4814-3000-CP-DIP SOCKET, 14POS, 2.54MM SPACING, 7.62MM ROW, THRU HOLE

Price

Quantity List Price
1 - 9 $0.17
10 - 49 $0.164
50 - 99 $0.157
100 - 249 $0.146
250 - 499 $0.13
500 - 999 $0.123
1000 - 2499 $0.101
2500+ $0.093
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
19M9169
4814-3004CP

4814-3004CP

3M

DIP SOCKET, 14POS, THROUGH HOLE

DIP SOCKET, 14POS, THROUGH HOLE; Connector Type:DIP Socket; Series:4800; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,843

1+ $0.324 25+ $0.308 50+ $0.293 100+ $0.276 more…

Buy
  • 3,843 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
95M5018
4814-3000-CP

4814-3000-CP

3M

DIP SOCKET, 14POS, 2.54MM SPACING, 7.62MM ROW, THRU HOLE

DIP SOCKET, 14POS, 2.54MM SPACING, 7.62MM ROW, THRU HOLE; Connector Type:DIP Socket; Series:4800; No. of Contacts:14; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Contact Material:Phosphor Bronze; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

9,972

1+ $0.321 10+ $0.269 50+ $0.252 100+ $0.237 more…

Buy
  • 9,972 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14

Customers Also Bought