Low

MURATA  LQH3NPN4R7NG0L  POWER INDUCTOR, 4.7UH, 925MA, 30%, 60MHZ

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MURATA
  • Newark Part No.: 39T4801
  • Manufacturer Part No LQH3NPN4R7NG0L

Product Information


  • Core Material: Ferrite
  • DC Current Rating: 800mA
  • DC Resistance Max: 0.26ohm
  • Inductance: 4.7µH
  • Inductance Tolerance: ± 30%
  • Inductor Case Style: 1212
  • Inductor Construction: Wirewound
  • Packaging: Cut Tape
  • Product Range: MURATA - LQH3NP_G0 Series
  • SVHC: To Be Advised
  • Self Resonant Frequency: 60MHz

Availability

Availability:  62

(Available until stock is exhausted)


  • 62 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.232

Buy

Price

Quantity List Price
1 - 49 $0.232
50 - 99 $0.212
100 - 249 $0.193
250 - 499 $0.177
500 - 999 $0.164
1000 - 2499 $0.151
2500 - 4999 $0.137
5000 - 999999999 $0.134
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
54W0047
SRN3010-4R7M
Technical Data Sheet}   Product Traceability

SRN3010-4R7M

BOURNS

INDUCTOR, SEMI-SHIELDED, 4.7uH, 1.7A, 20%, SMD

INDUCTOR, SEMI-SHIELDED, 4.7uH, 1.7A, 20%, SMD; Product Range:BOURNS - SRN3010 Series; Inductance:4.7µH; Inductance Tolerance:± 20%; Inductor Construction:Semishielded; DC Resistance Max:0.21ohm; RMS Current (Irms):1.7A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,000

1+ $0.408 10+ $0.306 50+ $0.229 100+ $0.204 more…

Buy
  • 2,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 18 weeks

Associated Products


Customers Also Bought