Low

KEYSTONE  5010  TEST POINT, PCB, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KEYSTONE
  • Newark Part No.: 52F7287
  • Manufacturer Part No 5010

Product Information


  • Connector Color: Red
  • Connector Type: Test Point
  • Contact Material: Phosphor Bronze
  • Contact Plating: Tin
  • SVHC: No SVHC (16-Dec-2013)
  • Series: -

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1133
  •  130/1126

Availability

Availability:  64


  • 64 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/8/14

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $26.46

Buy

Price

Quantity List Price
1 - 1 $26.46
2 - 4 $23.76
5 - 9 $22.83
10 - 24 $19.09
25 - 49 $17.33
50+ $16.29
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
62W5144
5010

5010

KEYSTONE

TEST POINT, PCB, THROUGH HOLE

TEST POINT, PCB, THROUGH HOLE; Series:-; Contact Material:Phosphor Bronze; Contact Plating:Tin; Color:Red; Connector Color:Red; Connector Mounting:PCB; Connector Type:Test Point; Insulator Material:PBT (Polybutylene Terephthalate) ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,374

1+ $0.366 50+ $0.292 100+ $0.258 250+ $0.231 more…

Buy
  • 1,374 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought