Low

VISHAY SFERNICE  T93YA 10K 10%  TRIMMER, POTENTIOMETER, 10KOHM 23TURN THRU HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SFERNICE
  • Newark Part No.: 16F7158
  • Manufacturer Part No T93YA 10K 10%

Product Information


  • No. of Turns: 23
  • Potentiometer Mounting: Through Hole
  • Power Rating: 500mW
  • Resistance Tolerance: ± 10%
  • SVHC: To Be Advised
  • Temperature Coefficient: ± 100ppm/°C
  • Track Resistance: 10kohm

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/620
  •  130/624

Availability

Availability:  3,578


  • 3,578 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.73

Buy

Price

Quantity List Price
1 - 24 $1.73
25 - 49 $1.39
50 - 99 $1.13
100 - 199 $1.04
200 - 499 $0.978
500 - 999 $0.90
1000 - 1999 $0.832
2000+ $0.812
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
26M4629
T93YA103KT20

T93YA103KT20

VISHAY SFERNICE

TRIMMER, POT, 10K, 23TURN, THD

TRIMMER, POT, 10K, 23TURN, THD; Track Resistance:10kohm; No. of Turns:22; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Adjustment Type:Screwdriver Slot; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

977

1+ $1.65 100+ $1.49 250+ $1.34 500+ $1.22 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
Suggested Substitutes
62J1423
3296W-1-103LF

3296W-1-103LF

BOURNS

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,790

1+ $2.31 10+ $2.01 25+ $1.83 50+ $1.76 more…

Buy
  • 2,790 in stock for same day shipping

see cut-off times

 
Check more stock
  • 1,000 Further stock expected to ship on Nov 25, 2014
  • Per the manufacturer, more stock expected week of 1/12/15
32K7935
3299W-1-103LF

3299W-1-103LF

BOURNS

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,376

1+ $2.97 10+ $2.66 25+ $2.35 50+ $2.17 more…

Buy
  • 2,376 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
32K7855
3292W-1-103LF

3292W-1-103LF

BOURNS

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

125

1+ $13.56 10+ $12.33 50+ $9.82 100+ $9.06 more…

Buy
  • 125 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
03F3881
3296W-1-103
Technical Data Sheet}
No Not RoHS compliant

3296W-1-103

BOURNS

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE

TRIMMER, POTENTIOMETER, 10KOHM 25TURN THRU HOLE; Track Resistance:10kohm; No. of Turns:25; Resistance Tolerance:± 10%; Temperature Coefficient:± 100ppm/°C; Power Rating:500mW; Potentiometer Mounting:Through Hole; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

Not Currently Stocked

100+ $2.44 250+ $2.20 500+ $1.98 1000+ $1.84

Not Currently Stocked

Associated Products


Customers Also Bought