Low

JOHANSON TECHNOLOGY  L-07C4N7SV6T  INDUCTOR RF, 0402, 4.7NH, ±0.3NH

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • DC Current Rating: 300mA
  • DC Resistance Max: 0.24ohm
  • High Frequency Inductor Case: 0402 [1005 Metric]
  • Inductance: 4.7nH
  • Inductance Tolerance: ± 0.3nH
  • Inductor Construction: Multilayer
  • Packaging: Cut Tape
  • Product Range: JOHANSON - L-07C Series
  • Self Resonant Frequency: -

Availability

Availability:  8,210

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.039

Buy

Price

Quantity List Price
1 - 249 $0.039
250 - 499 $0.03
500 - 999 $0.026
1000 - 4999 $0.024
5000+ $0.022
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
68K9777
L-07C4N7SV6T

L-07C4N7SV6T

JOHANSON TECHNOLOGY

INDUCTOR RF, 4.7NH, 0.3NH, 6GHZ, SMD, FULL REEL

INDUCTOR RF, 4.7NH, 0.3NH, 6GHZ, SMD, FULL REEL; Product Range:JOHANSON - L-07C Series; Inductance:4.7nH; Inductance Tolerance:± 0.3nH; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:-; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

20000+ $0.012

Buy
    Per the manufacturer, more stock expected week of 12/29/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought