Low

HONEYWELL S&C / CLAROSTAT  53C35K  POTENTIOMETER, COND PLASTIC, 5KOHM, 10%, 2W

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Adjustment Type: Screwdriver Slot
  • No. of Gangs: 1
  • No. of Turns: 1
  • Potentiometer Mounting: Panel
  • Power Rating: 2W
  • Resistance Tolerance: ± 10%
  • SVHC: No SVHC (16-Dec-2013)
  • Shaft Diameter: 6.35mm
  • Shaft Length: 22.23mm
  • Track Resistance: 5kohm
  • Track Taper: Linear
  • Voltage Rating: 500V

Availability

Availability:  732


  • 732 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.10

Buy

Price

Quantity List Price
1 - 14 $8.10
15 - 24 $7.70
25 - 49 $7.30
50 - 99 $6.03
100+ $5.70