Low

QUALTEK ELECTRONICS  QSG-60-02  FINGER GUARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Accessory Type: Finger Guard
  • Color: Black
  • External Depth: 8.5mm
  • External Height: 66mm
  • External Width: 66mm
  • Fan Size: 60mm
  • Fixing Centers: 50mm
  • For Use With: Qualtek 60mm Axial Fans
  • Frame Size: 60mm
  • Guard Material: Plastic
  • Material: Plastic
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2379
  •  130/2380

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/5/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $2.10

Buy

Price

Quantity List Price
100 - 249 $2.10
250 - 499 $1.87
500 - 999 $1.78
1000 - 4999 $1.65
5000+ $1.54
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
56P2969
MC32693

MC32693

MULTICOMP

FINGER GUARD

FINGER GUARD; For Use With:60mm Axial Fans; Fan Frame Size:60mm; Fixing Centers:50mm; Guard Material:Plastic; Accessory Type:Finger Guard; Color:Black; External Depth:6.3mm; External Height:60mm; External Width:60mm; Fan Size:60mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

478

1+ $0.804 100+ $0.726 500+ $0.65 1000+ $0.59 more…

Buy
  • 478 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14
95F7336
09250-G

09250-G

QUALTEK ELECTRONICS

FINGER GUARD

FINGER GUARD; For Use With:Qualtek 60mm Axial Fans; Fan Frame Size:60mm; Fixing Centers:50mm; Guard Material:Plastic; Accessory Type:Finger Guard; Color:Black; External Depth:1.78mm; External Height:60mm; External Width:60mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

170

1+ $0.99 100+ $0.901 500+ $0.845 1000+ $0.766 more…

Buy
  • 170 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Associated Products


Customers Also Bought