Low

EBM PAPST  622N  AXIAL FAN, 60MM, 12VDC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EBM PAPST
  • Newark Part No.: 86K9906
  • Manufacturer Part No 622N

Product Information


  • Bearing Type: Ball
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 60mm
  • External Width: 60mm
  • Flow Rate - Imperial: 23.5cu.ft/min
  • Flow Rate - Metric: 40m³/h
  • Frame Dimensions: 60mm x 60mm x 25mm
  • Frame Size: 60mm
  • Noise Rating: 36dBA
  • Power Connection Type: Wire Leaded
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 620
  • Supply Voltage: 12VDC

Availability

Availability:
 
Check stock and lead times
  • 26 Further stock expected to ship on Sep 16, 2014
  • Supplier lead time 15 weeks

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $28.98

Buy

Price

Quantity List Price
1 - 24 $28.98
25 - 49 $24.28
50 - 99 $22.97
100 - 249 $21.54
250 - 499 $20.23
500 - 999 $18.93
1000+ $18.27
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable air filter assembly for axial fan (part number 622N)
1 year, 3 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of air filter which can be used with this axial fan is MC32694 from Multicomp.
1 year, 3 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1