Low

TEXAS INSTRUMENTS  TPS3808G01DBVT  IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Delay Time: 300ms
  • Digital IC Case: SOT-23
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • No. of Supervisors / Monitors: 1
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • Reset Type: Active-Low
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 2.7µA
  • Supply Voltage Max: 6.5V
  • Supply Voltage Min: 1.7V
  • Supply Voltage Range: 1.7V to 6.5V
  • Threshold Voltage: 405mV

Availability

Availability:  498


  • 498 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.13

Buy

Price

Quantity List Price
1 - 9 $2.13
10 - 24 $1.92
25 - 49 $1.67
50 - 99 $1.57
100 - 249 $1.55
250 - 499 $1.37
500 - 999 $1.05
1000 - 999999999 $0.88
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21J9196
TPS3808G01DBVR
Simulation Model Technical Data Sheet}   Product Traceability

TPS3808G01DBVR

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6; Delay Time:300ms ;RoHS Compliant: Yes

  Write a Review | Ask a Question

344

1+ $1.85 10+ $1.67 25+ $1.45 50+ $1.36 more…

Buy
  • 344 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
12X9066
TPS3808G01DBVR
Technical Data Sheet}   Product Traceability

TPS3808G01DBVR

TEXAS INSTRUMENTS

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL

SUPERVISORY CIRCUIT, 2.7UA, SOT-23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,000

3000+ $0.765

Buy
  • 6,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4000
TPS3808G01DBVT
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

TPS3808G01DBVT

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

250+ $1.37 500+ $1.17 750+ $1.05 1000+ $0.88

Buy
 
Check more stock
    Supplier lead time 6 weeks
Contact me when back in stock
24K5934
TPS3808G01DBVTG4
Technical Data Sheet}  

TPS3808G01DBVTG4

TEXAS INSTRUMENTS

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL

IC, SUPERVISORY CKT 2.7 uA, 6.5V, SOT23-6, FULL REEL; Threshold Voltage:0.405V; No. of Supervisors / Monitors:1; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:6 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $1.17 750+ $1.05 1000+ $0.88

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
01P0907
INA333AIDGKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}  

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:115dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,740

1+ $4.30 10+ $3.83 25+ $3.45 50+ $3.29 more…

Buy
  • 3,740 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
28X4263
INA333AIDGKR
CAD CadSoft_EAGLE Simulation Model Technical Data Sheet}   Product Traceability

INA333AIDGKR

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL

IC, INSTRUMENT AMP, 150KHZ, 115DB MSOP-8, FULL REEL; No. of Amplifiers:1; Input Offset Voltage:25µV; Bandwidth:150kHz; Supply Voltage Range:1.8V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Amplifier Output:Single Ended ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,500

2500+ $2.03

Buy
  • 2,500 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
36K2005
OPA544T
Technical Data Sheet} Simulation Model   Product Traceability

OPA544T

TEXAS INSTRUMENTS

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5

IC, OP-AMP, 1.4MHZ, 8V/ us, TO-220-5; Op Amp Type:High Current; No. of Amplifiers:1; Slew Rate:8V/µs; Supply Voltage Range:± 10V to ± 35V; Amplifier Case Style:TO-220; No. of Pins:5; Bandwidth:1.4MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

660

1+ $17.02 10+ $15.47 25+ $14.32 50+ $13.58 more…

Buy
  • 660 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
96K4516
INA126PA
CAD CadSoft_EAGLE Technical Data Sheet} Simulation Model  

INA126PA

TEXAS INSTRUMENTS

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8

IC, INSTRUMENT AMP, 200KHZ, 90DB, DIP-8; No. of Amplifiers:1; Input Offset Voltage:500µV; Bandwidth:200kHz; Supply Voltage Range:± 1.35V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Amplifier Output:Single Ended; CMRR:90dB ;RoHS Compliant: Yes

  Write a Review | Ask a Question

330

1+ $3.34 10+ $2.68 100+ $2.44 250+ $1.90 more…

Buy
  • 330 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
73H4119
ADS1256IDBT
CAD CadSoft_EAGLE Technical Data Sheet}  

ADS1256IDBT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 30KSPS, SSOP-28

IC, ADC, 24BIT, 30KSPS, SSOP-28; Resolution (Bits):24bit; Sampling Rate:30kSPS; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:SSOP; No. of Pins:28; Data Interface:2 Wire, Serial ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,088

1+ $15.73 10+ $14.29 25+ $13.23 50+ $12.55 more…

Buy
  • 1,088 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
63K4828
ADS1258IRTCT
Technical Data Sheet} CAD CadSoft_EAGLE   Product Traceability

ADS1258IRTCT

TEXAS INSTRUMENTS

IC, ADC, 24BIT, 125KSPS, QFN-48

IC, ADC, 24BIT, 125KSPS, QFN-48; Resolution (Bits):24bit; Sampling Rate:125kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:QFN; No. of Pins:48; Input Channel Type:Differential;RoHS Compliant: Yes

  Write a Review | Ask a Question

306

1+ $20.31 10+ $18.81 25+ $17.31 50+ $16.88 more…

Buy
  • 306 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks

Associated Products


Customers Also Bought