Low

DIODES INC.  MMDT3906VC-7  TRANSISTOR, PNP, DUAL, -40V, -200mA, 150mW, SOT-563

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 51R6831
  • Manufacturer Part No MMDT3906VC-7

Product Information


  • Collector Emitter Voltage V(br)ceo: -40V
  • DC Collector Current: -200mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 150mW
  • SVHC: To Be Advised
  • Transistor Case Style: SOT-563
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 250MHz

Availability

Availability:  857

(Available until stock is exhausted)


  • 857 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.081

Buy

Price

Quantity List Price Your Price
1 - 9 $0.458 Promotional price $0.081
10 - 99 $0.333 Promotional price $0.081
100 - 249 $0.21 Promotional price $0.081
250 - 499 $0.156 Promotional price $0.081
500 - 999 $0.127 Promotional price $0.081
1000+ $0.097 Promotional price $0.081