Low

TE CONNECTIVITY / AMP  36161  TERMINAL, RING TONGUE, #10, CRIMP YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Ring Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 10
  • Stud Size - Metric: 5mm
  • Stud Size - Metric: M5
  • Stud/Tab Size: #10
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1109
  •  130/1102

Availability

Availability:  40,491


  • 40,491 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/17/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.23

Buy

Price

Quantity List Price
1 - 49 $0.23
50 - 99 $0.21
100 - 249 $0.19
250 - 499 $0.18
500+ $0.16
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
66H7011
32883

32883

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Yellow; Contact Material:Copper ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2

1+ $0.38 50+ $0.36 100+ $0.331 250+ $0.30 more…

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
  • 249 Further stock expected to ship on Nov 17, 2014
  • Per the manufacturer, more stock expected week of 2/9/15
16M3417
696424-6

696424-6

TE CONNECTIVITY / AMP

TERMINAL, RING TONGUE, #10, CRIMP YELLOW

TERMINAL, RING TONGUE, #10, CRIMP YELLOW; Product Range:TE - PIDG Series; Stud Size - Imperial:10; Stud Size - Metric:M5; Wire Size AWG Max:10AWG; Insulator Material:PVF2 (Polyvinylidene Fluoride); Insulator Color:Yellow; Series:PIDG;RoHS Compliant: Yes

  Write a Review | Ask a Question

214

1+ $0.581 Promotional price 10+ $0.581 Promotional price 25+ $0.581 Promotional price 50+ $0.581 Promotional price more…

Buy

(Available until stock is exhausted)

  • 214 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought