Low

TEXAS INSTRUMENTS  CD4521BM  LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC

TEXAS INSTRUMENTS-CD4521BM-LOGIC, 24-STAGE FREQ DIVIDER, 16SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: SOIC
  • Frequency: 2.5MHz
  • No. of Pins: 16
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Supply Voltage Max: 18V
  • Supply Voltage Min: 3V

Availability

Availability:  2,004

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 9 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.588

Buy

Price

Quantity List Price
1 - 9 $0.588
10 - 99 $0.449
100 - 999 $0.296
1000 - 4999 $0.22
5000 - 9999 $0.202
10000 - 24999 $0.168
25000 - 49999 $0.164
50000 - 999999999 $0.155
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
86H9741
CD4521BMT
Technical Data Sheet}  

CD4521BMT

TEXAS INSTRUMENTS

IC, FREQUENCY DIVIDER, 18V, 16-SOIC, FULL REEL

IC, FREQUENCY DIVIDER, 18V, 16-SOIC, FULL REEL; No. of Timers:-; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.361 2000+ $0.338 5000+ $0.331 10000+ $0.315

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C6123
CD4521BM
Technical Data Sheet}  

CD4521BM

TEXAS INSTRUMENTS

IC, FREQUENCY DIVIDER, 18V, 16-SOIC

IC, FREQUENCY DIVIDER, 18V, 16-SOIC; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.215 5000+ $0.198 10000+ $0.164 25000+ $0.16 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

83C6124
CD4521BM96
Technical Data Sheet}  

CD4521BM96

TEXAS INSTRUMENTS

IC, FREQUENCY DIVIDER, 18V, 16-SOIC

IC, FREQUENCY DIVIDER, 18V, 16-SOIC; Frequency:2.5MHz; Supply Voltage Min:3V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:16; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.181 5000+ $0.167 10000+ $0.138 25000+ $0.135 more…

Buy
    Supplier lead time 13 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
70R5318
HEF4521BT,652
Application Note Technical Data Sheet}  

HEF4521BT,652

NXP

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24

IC, 24 STAGE FREQ DIVIDER AND OSC, SOIC-24; No. of Inputs:24; Clock Frequency:35MHz; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

311

1+ $0.174 Promotional price 10+ $0.174 Promotional price 25+ $0.174 Promotional price 100+ $0.174 Promotional price more…

Buy

(Available until stock is exhausted)

  • 311 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought