Low

FTDI  FT245RL  IC, USB FIFO INTERFACE, 28-SSOP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FTDI
  • Newark Part No.: 91K9920
  • Manufacturer Part No FT245RL

Product Information


  • Data Rate: 1Mbps
  • Interface Case Style: SSOP
  • MSL: -
  • No. of Pins: 28
  • No. of Ports: 2
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 3.3V
  • Supply Voltage Range: 1.8V to 5.25V, 3.3V to 5.25V
  • USB Type: USB FIFO
  • USB Version: 2.0

Availability

Availability:  399


  • 399 in stock for same day shipping
 
Check stock and lead times
  • 156 Further stock expected to ship on Aug 11, 2014
  • Supplier lead time 7 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.55

Buy

Price

Quantity List Price
1 - 49 $8.55
50 - 99 $7.71
100 - 249 $7.08
250 - 499 $6.54
500 - 999999999 $6.12