Low

WAKEFIELD SOLUTIONS  634-10ABP  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1"
  • External Height - Metric: 25.4mm
  • External Length - Imperial: 0.64"
  • External Length - Metric: 16.26mm
  • External Width - Imperial: 0.64"
  • External Width - Metric: 16.26mm
  • Heat Sink Material: Aluminium
  • Packages Cooled: TO-218, TO-220
  • SVHC: No SVHC (16-Dec-2013)
  • Thermal Resistance: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2386

Availability

Availability:  2,255


  • 2,255 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.84

Buy

Price

Quantity List Price
1 - 9 $1.84
10 - 49 $1.75
50 - 99 $1.65
100 - 249 $1.56
250 - 499 $1.48
500 - 999 $1.39
1000 - 4999 $1.28
5000 - 999999999 $1.24

Legislation and Environmental


  • RoHS Compliant: No
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
42M0657
634-10ABPE
Technical Data Sheet}  

634-10ABPE

WAKEFIELD SOLUTIONS

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220; Thermal Resistance:-; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:0.64"; External Width - Metric:16.26mm; External Length - Imperial:0.64" ;RoHS Compliant: Yes

  Write a Review | Ask a Question

428

1+ $1.80 10+ $1.71 50+ $1.62 100+ $1.53 more…

Buy
  • 428 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
09R3146
MC33261
Technical Data Sheet}  

MC33261

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220; Thermal Resistance:16.7°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:0.654"; External Width - Metric:16.6mm; External Diameter - Imperial:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

122

1+ $1.57 100+ $1.41 250+ $1.28 500+ $1.16 more…

Buy
  • 122 in stock for same day shipping

see cut-off times

 
Check more stock
  • 42 Further stock expected to ship on Jul 27, 2014
  • Supplier lead time 7 weeks

Associated Products


Customers Also Bought