Low

ADDA  AD0912HB-A70GL  AXIAL FAN, 92MM, 12VDC, 240mA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ADDA
  • Newark Part No.: 08R0849
  • Manufacturer Part No AD0912HB-A70GL

Product Information


  • Bearing Type: Ball
  • Current Rating: 240mA
  • Current Type: DC
  • External Depth: 25mm
  • External Height: 92mm
  • External Width: 92mm
  • Flow Rate - Imperial: 52.5cu.ft/min
  • Flow Rate - Metric: 1.491m³/min
  • Frame Dimensions: 92mm x 92mm x 25mm
  • Frame Size: 92mm
  • Noise Rating: 35dBA
  • Power Connection Type: Wire Leaded
  • SVHC: To Be Advised
  • Series: AD9225
  • Supply Voltage: 12VDC

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2362
  •  130/2364

Availability

Availability:  148


  • 148 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $18.91

Buy

Price

Quantity List Price
1 - 9 $18.91
10 - 24 $16.62
25 - 49 $15.67
50 - 99 $14.91
100+ $11.50