Low

CREE  XRCGRN-L1-R250-00N01  LED, HIGH BRIGHTNESS, GREEN, 51.7LM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CREE
  • Newark Part No.: 02P7191
  • Manufacturer Part No XRCGRN-L1-R250-00N01

Product Information


  • Forward Current @ Test: 350mA
  • Forward Current If Max: 500mA
  • Forward Voltage @ Test: 3.7V
  • LED Color: Green
  • LED Mounting: SMD
  • Luminous Flux @ Max: -
  • Luminous Flux @ Test: 67.2lm
  • Luminous Intensity @ Test: -
  • MSL: -
  • No. of Pins: 2
  • Opto Case Style: -
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Series: XLamp XR-C
  • Viewing Angle: 100°
  • Wavelength Typ: 535nm

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  20

(Available until stock is exhausted)


  • 20 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.05

Buy

Price

Quantity List Price Your Price
1 - 9 $4.67 Promotional price $3.05
10 - 49 $4.49 Promotional price $3.05
50 - 99 $4.38 Promotional price $3.05
100 - 999999999 $4.18 Promotional price $3.05
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
16X9692
XRCGRN-L1-R250-00N01
Technical Data Sheet}  

XRCGRN-L1-R250-00N01

CREE

LED, HB, GREEN, 51.7LM, SMD, FULL REEL

LED, HB, GREEN, 51.7LM, SMD, FULL REEL; Series:XLamp XR-C; LED Color:Green; Luminous Intensity @ Test:-; Luminous Flux @ Test:51.7lm; Wavelength Typ:535nm; Luminous Flux @ Max:-; Forward Current @ Test:350mA; Viewing Angle:100° ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $3.66 500+ $3.48 1000+ $2.42 2500+ $2.35 more…

Buy
    Supplier lead time 9 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought