Low

TXC  9C-10.000MAAJ-T  CRYSTAL METAL CAN, 10MHZ, 18PF, HC-49/US

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TXC
  • Newark Part No.: 84R5840
  • Manufacturer Part No 9C-10.000MAAJ-T

Product Information


  • Crystal Case Type: HC-49/US
  • Crystal Mounting Type: SMD
  • Frequency: 10MHz
  • Frequency Stability: ± 30ppm
  • Frequency Tolerance: ± 30ppm
  • Load Capacitance: 18pF
  • No. of Pins: 2
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/693

Availability

Availability:  487

(Available until stock is exhausted)


  • 487 in stock for same day shipping

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.234

Buy

Price

Quantity List Price Your Price
1 - 9 $0.584 Promotional price $0.234
10 - 49 $0.497 Promotional price $0.234
50 - 99 $0.437 Promotional price $0.234
100 - 499 $0.343 Promotional price $0.234
500 - 999 $0.292 Promotional price $0.234
1000 - 1999 $0.215 Promotional price $0.187
2000 - 4999 $0.208 Promotional price $0.187
5000 - 999999999 $0.202 Promotional price $0.187