Low

GP BATTERIES  GP1604G-10  BATTERY, ZINC CHLORIDE, PP3, PK10

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: GP BATTERIES
  • Newark Part No.: 14J0422
  • Manufacturer Part No GP1604G-10

Product Information


  • Battery Capacity: -
  • Battery IEC Code: 6F22
  • Battery NEDA Code: 1604D
  • Battery Size Code: PP3
  • Battery Technology: Zinc Carbon
  • Battery Terminals: Snap Contact
  • Battery Voltage: 9V
  • External Depth: 17.5mm
  • External Diameter: -
  • External Height: 48.5mm
  • External Width: 26.5mm
  • SVHC: No SVHC (16-Jun-2014)
  • Weight: 37.5g

Availability

Availability:  65

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/12/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $9.31

Buy

Price

Quantity List Price
1 - 49 $9.31
50 - 99 $8.41
100 - 249 $7.74
250 - 499 $7.13
500+ $6.67
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
14J0421
GP1604G-U1

GP1604G-U1

GP BATTERIES

BATTERY, ZINC CHLORIDE, PP3

BATTERY, ZINC CHLORIDE, PP3; Battery Size Code:PP3; Battery Capacity:-; Battery Voltage:9V; Battery Technology:Zinc Chloride; Battery Terminals:Snap Contact; External Diameter:-; External Height:48.5mm; External Width:26.5mm; ;RoHS Compliant: NA

  Write a Review | Ask a Question

1,890

1+ $1.91 100+ $1.72 250+ $1.55 500+ $1.41 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 1/12/15

Associated Products


Customers Also Bought