Low

TE CONNECTIVITY / AMP  326859  TERMINAL, SPADE/FORK, #6, CRIMP, YELLOW

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Fork / Spade Tongue
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Yellow
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - PIDG Series
  • SVHC: To Be Advised
  • Series: PIDG
  • Stud Size - Imperial: 6
  • Stud Size - Metric: 3.68mm
  • Stud Size - Metric: M3.5
  • Stud/Tab Size: #6
  • Terminal Material: Copper
  • Termination Method: Crimp
  • Wire Size AWG Max: 10AWG
  • Wire Size AWG Min: 12AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1110
  •  130/1103

Availability

Availability:  4,535


  • 4,535 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.547

Buy

Price

Quantity List Price Your Price
1 - 9 $0.83 Promotional price $0.547
10 - 24 $0.727 Promotional price $0.547
25 - 49 $0.684 Promotional price $0.547
50 - 99 $0.656 Promotional price $0.469
100 - 249 $0.627 Promotional price $0.469
250 - 499 $0.57 Promotional price $0.469
500 - 999 $0.513 Promotional price $0.469
1000+ $0.456 Promotional price $0.438