Low

SCHURTER  4300.0702  CONNECTOR, POWER ENTRY, SOCKET 15A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SCHURTER
  • Newark Part No.: 50F2844
  • Manufacturer Part No 4300.0702

Product Information


  • Connector Body Material: Thermoplastic
  • Connector Color: Black
  • Connector Type: Power Entry
  • Current Rating: 15A
  • SVHC: No SVHC (16-Jun-2014)
  • Series: 0709-1
  • Voltage Rating VAC: 250V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/1601
  •  130/1593

Availability

Availability:  29


  • 29 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.11

Buy

Price

Quantity List Price
1 - 24 $1.11
25 - 49 $0.976
50 - 99 $0.887
100 - 199 $0.818
200+ $0.728
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
50F2845
4300.0703

4300.0703

SCHURTER

CONNECTOR, POWER ENTRY, SOCKET 15A

CONNECTOR, POWER ENTRY, SOCKET 15A; Connector Type:Power Entry; Current Rating:15A; Connector Color:Black; Connector Body Material:Thermoplastic; Voltage Rating VAC:250V; Body Material:Thermoplastic; Connector Mounting:Panel ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

267

1+ $1.38 25+ $1.22 50+ $1.11 100+ $1.02 more…

Buy
  • 267 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Customers Also Bought