Low

MOLEX  22-23-2021  WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MOLEX
  • Newark Part No.: 25C3832
  • Manufacturer Part No 22-23-2021

Product Information


  • Contact Material: Brass
  • Contact Plating: Tin
  • Contact Termination: Through Hole Vertical
  • Contact Termination Type: Through Hole
  • Gender: Header
  • No. of Contacts: 2
  • No. of Rows: 1
  • Pitch Spacing: 2.54mm
  • Product Range: MOLEX - KK 6373 Series
  • SVHC: To Be Advised
  • Series: KK

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/783
  •  130/779

Availability

Availability:  20,772


  • 20,772 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.222

Buy

Price

Quantity List Price
1 - 9 $0.222
10 - 99 $0.154
100 - 499 $0.126
500 - 999 $0.112
1000 - 1999 $0.099
2000 - 4999 $0.089
5000 - 9999 $0.079
10000+ $0.067
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
46F522
22-23-2021

22-23-2021

MOLEX

WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM

WIRE-BOARD CONNECTOR HEADER 2POS, 2.54MM; Product Range:MOLEX - KK 6373 Series; Contact Termination Type:Through Hole; Gender:Header; No. of Contacts:2; No. of Rows:1; Pitch Spacing:2.54mm; Contact Plating:Tin; Contact Material:Brass;RoHS Compliant: Yes

  Write a Review | Ask a Question

154

1+ $1.21 25+ $1.07 50+ $0.979 100+ $0.878 more…

Buy
  • 154 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14

Associated Products


Customers Also Bought