Low

ON SEMICONDUCTOR  1N4002RLG  STANDARD DIODE, 1A, 100V, 59-10

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: Axial Leaded
  • Diode Configuration: Single
  • Diode Type: Standard Recovery
  • Forward Current If(AV): 1A
  • Forward Surge Current Ifsm Max: 30A
  • Forward Voltage VF Max: 1.1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/325

Availability

Availability:  4,771


  • 4,771 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 31 weeks

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.022

Buy

Price

Quantity List Price Your Price
1 - 9 $0.198 Promotional price $0.022
10 - 99 $0.168 Promotional price $0.022
100 - 999 $0.06 Promotional price $0.022
1000 - 999999999 $0.04 Promotional price $0.022
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
  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K2817
1N4002RLG
Technical Data Sheet}   Product Traceability

1N4002RLG

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, 59-10, FULL REEL

STANDARD DIODE, 1A, 100V, 59-10, FULL REEL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

65,000

5000+ $0.03 10000+ $0.026 25000+ $0.024 50000+ $0.021 more…

Buy
  • 65,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 10 weeks
42K2816
1N4002G
Technical Data Sheet}   Product Traceability

1N4002G

ON SEMICONDUCTOR

STANDARD DIODE, 1A, 100V, 59-10

STANDARD DIODE, 1A, 100V, 59-10; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:-; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

33,070

1+ $0.202 10+ $0.173 100+ $0.062 1000+ $0.042 more…

Buy
  • 33,070 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 13 weeks
Suggested Substitutes
93K6404
1N4002.
Technical Data Sheet}  

1N4002.

MULTICOMP

STANDARD DIODE, 1A, 100V, DO-41

STANDARD DIODE, 1A, 100V, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; No. of Pins:2;RoHS Compliant: Yes

  Write a Review | Ask a Question

117,162

1+ $0.043 250+ $0.039 500+ $0.035 1000+ $0.031 more…

Buy
  • 117,162 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 21 weeks
18C8803
UF4002
  Product Traceability

UF4002

FAIRCHILD SEMICONDUCTOR

FAST RECOVERY DIODE, 1A, 100V DO-41

FAST RECOVERY DIODE, 1A, 100V DO-41; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,832

1+ $0.058 Promotional price 10+ $0.058 Promotional price 100+ $0.058 Promotional price 1000+ $0.058 Promotional price

Buy
  • 4,832 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 7 weeks
77K9812
UF4002-E3/54
Technical Data Sheet}   Product Traceability

UF4002-E3/54

VISHAY GENERAL SEMICONDUCTOR

FAST DIODE, 1A, 100V, DO-204AL

FAST DIODE, 1A, 100V, DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,408

1+ $0.041 Promotional price 10+ $0.041 Promotional price 50+ $0.041 Promotional price 100+ $0.041 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,408 in stock for same day shipping

see cut-off times

29X6881
UF4002
Technical Data Sheet}  

UF4002

FAIRCHILD SEMICONDUCTOR

RECTIFIER, FAST, 1A, 100V, DO-204AL

RECTIFIER, FAST, 1A, 100V, DO-204AL; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1+ $0.046 10000+ $0.045

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought