Low

WEIDMULLER  9019120000  WIRE FERRULE, CRIMP, 16AWG/1.5MM2, DIN BLK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: WEIDMULLER
  • Newark Part No.: 11B100
  • Manufacturer Part No 9019120000

Product Information


  • Connector Type: Ferrule
  • Contact Material: Copper
  • Contact Plating: Tin
  • Insulator Color: Black
  • Insulator Material: PP (Polypropylene)
  • Product Range: -
  • SVHC: To Be Advised
  • Series: -
  • Stud/Tab Size: -
  • Termination Method: Crimp
  • Wire Size AWG Max: 16AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

Availability

Availability:  31


  • 31 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/22/14

Price for: Pack of 500

Minimum order quantity: 1

Order multiple quantity: 1

Price: $51.01

Buy

Price

Quantity List Price
1 - 9 $51.01
10 - 99 $46.53
100 - 499 $39.24
500 - 999 $37.00
1000+ $36.44
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
(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp ferrules (part number 9019120000)
1 year, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these terminals is 9014350000 from Weidmuller.
1 year, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
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
28K7664
216-203
Technical Data Sheet}
No Not RoHS compliant

216-203

WAGO

TERMINAL, FERRULE, 8 X 1.5MM, CRIMP, RED

TERMINAL, FERRULE, 8 X 1.5MM, CRIMP, RED; Product Range:WAGO - 216 Series; Wire Size AWG Max:18AWG; Insulator Material:Uninsulated; Insulator Color:Red; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:-; Series:216 ;RoHS Compliant: No

0  Write a Review | Ask a Question

30,135

1+ $0.137 25+ $0.13 100+ $0.122 250+ $0.115 more…

Buy
  • 30,135 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
84N2050
SPC4516

SPC4516

MULTICOMP

TERMINAL, FERRULE, 8 X 1.8MM, BLACK

TERMINAL, FERRULE, 8 X 1.8MM, BLACK; Product Range:-; Wire Size AWG Max:16AWG; Insulator Material:Nylon (Polyamide); Insulator Color:Black; Color Code:Black; Connector Type:Ferrule; Contact Material:Copper; Contact Plating:Tin ;RoHS Compliant: Yes

  Write a Review | Ask a Question

10

1+ $103.62 3+ $88.00 5+ $79.42

Buy
  • 10 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought