Low

NXP  HEF4013BP  IC, D-TYPE FLIP FLOP, DUAL, 30NS, DIP-14

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: NXP
  • Newark Part No.: 10WX5393
  • Manufacturer Part No HEF4013BP

Product Information


  • Flip-Flop Type: D
  • Frequency: 40MHz
  • IC Output Type: Differential / Complementary
  • Logic Case Style: DIP
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: -40°C
  • Output Current: 2.4mA
  • Packaging: Each
  • Propagation Delay: 30ns
  • SVHC: To Be Advised
  • Supply Voltage Max: 15.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 15.5V
  • Trigger Type: Positive Edge

Availability

Availability:  72


  • 72 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/3/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.01

Buy

Price

Quantity List Price
1 - 9 $1.01
10 - 24 $0.897
25 - 99 $0.809
100 - 249 $0.707
250 - 499 $0.622
500 - 999 $0.549
1000 - 2499 $0.433
2500+ $0.385
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
70R5143
HEF4013BP,652

HEF4013BP,652

NXP

IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16

IC, DUAL D-TYPE FLIP FLOP, 30NS, DIP-16; Flip-Flop Type:D; Propagation Delay:30ns; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Frequency:40MHz; Output Current:2.4mA; Trigger Type:Positive Edge;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,538

1+ $0.996 10+ $0.885 25+ $0.798 100+ $0.698 more…

Buy
  • 1,538 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Upgrade
60K5096
CD4013BE

CD4013BE

TEXAS INSTRUMENTS

IC, D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14

IC, D-TYPE FLIP FLOP, DUAL, 45NS, DIP-14; Flip-Flop Type:D; Propagation Delay:45ns; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Frequency:12MHz; Output Current:6.8mA; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5,324

1+ $0.523 10+ $0.399 100+ $0.263 1000+ $0.195 more…

Buy
  • 5,324 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/20/14

Associated Products


Customers Also Bought