Low

TEXAS INSTRUMENTS  LM555CN/NOPB  IC, TIMER, SINGLE, 16V, 8-DIP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Digital IC Case: DIP
  • Frequency: -
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • No. of Timers: 1
  • Operating Mode: Astable, Monostable
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 16V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 16V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/189

Availability

Availability:  2,604


  • 2,604 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 14 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.11

Buy

Price

Quantity List Price
1 - 9 $1.11
10 - 99 $0.888
100 - 499 $0.682
500 - 999 $0.527
1000 - 2499 $0.492
2500 - 4999 $0.422
5000 - 9999 $0.416
10000+ $0.393
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
07B6797
LM555CN
Technical Data Sheet}
No Not RoHS compliant

LM555CN

TEXAS INSTRUMENTS

IC, TIMER, SINGLE, 16V, 8-DIP

IC, TIMER, SINGLE, 16V, 8-DIP; No. of Timers:1; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

256

1+ $1.35 10+ $1.08 100+ $0.826 500+ $0.638 more…

Buy
  • 256 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought