Low

TE CONNECTIVITY / AMP  86016-2  CONTACT, SOCKET, 24-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Contact Gender: Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Crimp
  • For Use With: Mod IV Series Connectors
  • SVHC: To Be Advised
  • Series: AMPMODU MOD IV
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 24AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/750

Availability

Availability:  30,219


  • 30,219 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 9 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.44

Buy

Price

Quantity List Price
1 - 9 $0.44
10 - 24 $0.415
25 - 49 $0.355
50 - 99 $0.302
100 - 249 $0.29
250 - 499 $0.26
500 - 999 $0.248
1000+ $0.207
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
34B2398
85969-8

85969-8

TE CONNECTIVITY / AMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP

CONTACT, RECEPTACLE, 24-20AWG, CRIMP; Series:AMPMODU MOD IV; For Use With:Mod IV Series Connectors; Contact Gender:Socket; Contact Material:Beryllium Copper; Contact Plating:Gold; Contact Termination:Crimp; Wire Size AWG Min:24AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21

1+ $0.57 10+ $0.532 25+ $0.479 50+ $0.425 more…

Buy
  • 21 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 14 weeks

Associated Products


Customers Also Bought