Low

TEXAS INSTRUMENTS  LM19CIZ/NOPB  IC, TEMPERATURE SENSOR, 2.5°C, TO-92-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Output Type: Voltage
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Sensing Accuracy Range: ± 2.5°C
  • Sensing Temperature Max: +130°C
  • Sensing Temperature Min: -55°C
  • Sensor Case Style: TO-92
  • Supply Current: 4.5µA
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.4V
  • Supply Voltage Range: 2.4V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/280
  •  130/288

Availability

Availability:  838


  • 838 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/29/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.783

Buy

Price

Quantity List Price
1 - 9 $0.783
10 - 99 $0.622
100 - 499 $0.465
500 - 999 $0.342
1000 - 2499 $0.312
2500 - 9999 $0.272
10000 - 24999 $0.265
25000+ $0.259