Low

TEXAS INSTRUMENTS  LF398N/NOPB  IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Acquisition Time: 20µs
  • Amplifier Case Style: DIP
  • Bandwidth: 1MHz
  • Input Offset Voltage: 2mV
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Settling Time: -
  • Supply Voltage Range: ± 5V to ± 18V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/136
  •  130/153

Availability

Availability:  801


  • 801 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 1/26/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.42

Buy

Price

Quantity List Price
1 - 9 $1.42
10 - 99 $1.14
100 - 499 $0.87
500 - 999 $0.672
1000 - 2499 $0.624
2500 - 4999 $0.545
5000 - 9999 $0.536
10000+ $0.532
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
07B5548
LF398N
Technical Data Sheet}
No Not RoHS compliant

LF398N

TEXAS INSTRUMENTS

IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8

IC, SAMPLE & HOLD AMP, 1MHZ, 20 uS, DIP-8; No. of Amplifiers:1; Bandwidth:1MHz; Acquisition Time:4µs; Input Offset Voltage:2mV; Amplifier Case Style:DIP; No. of Pins:8; Supply Voltage Range:± 5V to ± 18V; Settling Time:- ;RoHS Compliant: No

  Write a Review | Ask a Question

0

100+ $1.02 500+ $0.777 1000+ $0.729 2500+ $0.65 more…

Buy
    Per the manufacturer, more stock expected week of 1/26/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought