Low

TE CONNECTIVITY / AMP  2-520407-2  TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Female Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Red
  • Insulator Material: Nylon (Polyamide)
  • Product Range: TE - Ultra-Fast Plus 250 Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast Plus
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Female Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 18AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1108

Availability

Availability:
 
Check stock and lead times
  • 18,552 Further stock expected to ship on Sep 1, 2014
  • Supplier lead time 4 weeks

Contact me when back in stock

Substitutes

  • 91C3763 - TE CONNECTIVITY / AMP-696357-1-TERMINAL, FEMALE DISCONNECT, 0.25IN, RED
  • 90F3734 - TE CONNECTIVITY / AMP-2-520184-4-TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.25

Buy

Price

Quantity List Price
1 - 49 $0.25
50 - 249 $0.23
250 - 499 $0.21
500 - 999 $0.20
1000+ $0.19
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
91C3763
696357-1

696357-1

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED

TERMINAL, FEMALE DISCONNECT, 0.25IN, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - PIDG FASTON 250 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,949

1+ $0.47 10+ $0.439 25+ $0.396 50+ $0.352 more…

Buy
  • 19,949 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 9 days
90F3734
2-520184-4

2-520184-4

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED

TERMINAL, FEMALE DISCONNECT, 6.35MM, RED; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast FASTON Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:22AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,858

1+ $0.311 50+ $0.29 100+ $0.256 250+ $0.233 more…

Buy
  • 7,858 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought