Low

TE CONNECTIVITY / AMP  3-520107-2  TERMINAL, MALE DISCONNECT, 6.35MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Male Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 6.35mm x 0.81mm
  • Tab Size - Imperial: 0.25" x 0.032"
  • Tab Size - Metric: 6.35mm x 0.81mm
  • Terminal Material: Brass
  • Terminal Type: Male Quick Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Availability

Availability:  66,919


  • 66,919 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.224

Buy

Price

Quantity List Price Your Price
1 - 49 $0.33 Promotional price $0.224
50 - 99 $0.32 Promotional price $0.224
100 - 249 $0.31 Promotional price $0.224
250 - 499 $0.30 Promotional price $0.224
500 - 999 $0.29 Promotional price $0.224
1000+ $0.27 Promotional price $0.192
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
90F3754
3-520408-2

3-520408-2

TE CONNECTIVITY / AMP

TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE

TERMINAL, FEMALE DISCONNECT, 6.35MM BLUE; Terminal Type:Female Quick Disconnect; Product Range:TE - Ultra-Fast Plus 250 Series; Tab Size - Imperial:0.25" x 0.032"; Tab Size - Metric:6.35mm x 0.81mm; Wire Size AWG Min:16AWG ;RoHS Compliant: Yes

  Write a Review | Ask a Question

96,991

1+ $0.26 50+ $0.25 100+ $0.23 500+ $0.21 more…

Buy
  • 96,991 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/10/14

Associated Products


Customers Also Bought