Low

TE CONNECTIVITY / AMP  3-520339-2  TERMINAL, FLAG DISCONNECT, 4.75MM, BLUE

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Connector Type: Flag Disconnect
  • Contact Material: Brass
  • Contact Plating: Tin
  • Insulator Color: Blue
  • Insulator Material: Nylon 6.6 (Polyamide 6.6)
  • Product Range: TE - Ultra-Fast FASTON Series
  • SVHC: To Be Advised
  • Series: Ultra-Fast
  • Stud/Tab Size: 4.75mm x 0.51mm
  • Tab Size - Imperial: 0.187" x 0.02"
  • Tab Size - Metric: 4.75mm x 0.51mm
  • Terminal Material: Brass
  • Terminal Type: Female Flag Disconnect
  • Termination Method: Crimp
  • Wire Size AWG Max: 14AWG
  • Wire Size AWG Min: 16AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/1114
  •  130/1107

Availability

Availability:  437


  • 437 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 12/15/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.276

Buy

Price

Quantity List Price
1 - 49 $0.276
50 - 99 $0.25
100 - 249 $0.232
250 - 499 $0.205
500 - 999 $0.197
1000+ $0.179