Low

KESTER SOLDER  04-6337-0050  SOLDER BAR, 63/37 SN/PB, 217°C, 1.67LB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: KESTER SOLDER
  • Newark Part No.: 90B7841
  • Manufacturer Part No 04-6337-0050

Product Information


  • Density (g/mm3): -
  • Melting Temperature: 183°C
  • SVHC: To Be Advised
  • Solder Alloy: 63, 37 Sn, Pb
  • Weight: 757.499g

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/2012

Availability

Availability:  334


  • 334 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 13 days

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $57.50

Buy

Price

Quantity List Price
1 - 9 $57.50
10 - 24 $52.20
25 - 49 $46.66
50 - 99 $43.87
100+ $40.35

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 1716
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
20M4919
SPC22125
Technical Data Sheet}
No Not RoHS compliant

SPC22125

DURATOOL

SOLDER WIRE, 63/37 SN/PB, 0.5LB

SOLDER WIRE, 63/37 SN/PB, 0.5LB; External Diameter - Metric:0.635mm; External Diameter - Imperial:0.025"; Solder Gauge AWG:23AWG; Solder Alloy:63, 37 Sn, Pb; Melting Temperature:183°C; Weight:226.796g; External Diameter:0.025" ;RoHS Compliant: No

  Write a Review | Ask a Question

32

1+ $14.75 Promotional price 5+ $14.75 Promotional price 10+ $14.75 Promotional price 25+ $12.65 Promotional price

Buy
  • 32 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Customers Also Bought