Low

MULTICOMP  MC33284  HEAT SINK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09R3169
  • Manufacturer Part No MC33284

Product Information


  • External Diameter - Imperial: -
  • External Diameter - Metric: -
  • External Height - Imperial: 1.5"
  • External Height - Metric: 38.1mm
  • External Length - Imperial: 0.5"
  • External Length - Metric: 12.7mm
  • External Width - Imperial: 0.504"
  • External Width - Metric: 12.8mm
  • Heat Sink Material: -
  • Packages Cooled: TO-220
  • SVHC: To Be Advised
  • Thermal Resistance: 16°C/W

Availability

Availability:  406

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 16 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.40

Buy

Price

Quantity List Price Your Price
1 - 99 $2.82 Promotional price $2.40
100 - 249 $2.53 Promotional price $2.40
250 - 499 $2.32 Promotional price $2.32
500 - 999 $2.13 Promotional price $2.13
1000+ $1.98 Promotional price $1.98
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
09R3146
MC33261

MC33261

MULTICOMP

HEAT SINK

HEAT SINK; Packages Cooled:TO-218, TO-220; Thermal Resistance:16.7°C/W; External Height - Imperial:1"; External Height - Metric:25.4mm; External Width - Imperial:0.654"; External Width - Metric:16.6mm; External Diameter - Imperial:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

116

1+ $1.35 Promotional price 100+ $1.35 Promotional price 250+ $1.28 Promotional price 500+ $1.17 Promotional price more…

Buy
  • 116 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 27 weeks

Associated Products


Customers Also Bought