Low

TEXAS INSTRUMENTS  LM3875TF/NOPB  IC, AUDIO PWR AMP CLASS AB 56W TO-220-11

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: TO-220
  • Amplifier Class: AB
  • Load Impedance: 8ohm
  • MSL: MSL 1 - Unlimited
  • No. of Channels: 1
  • No. of Pins: 11
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -20°C
  • Output Power: 56W
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Range: 20V to 84V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/175
  •  130/193

Availability

Availability:  136


  • 136 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.83

Buy

Price

Quantity List Price
1 - 9 $6.83
10 - 24 $6.15
25 - 99 $5.57
100 - 249 $4.32
250 - 499 $4.07
500 - 999 $3.58
1000 - 2499 $3.55
2500+ $3.39