Low

TEXAS INSTRUMENTS  LM337T/NOPB  IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Input Voltage Max: -4.2V
  • Input Voltage Min: -50V
  • Linear Regulator Case Style: TO-220
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 100mA
  • Output Voltage Max: -37V
  • Output Voltage Min: -1.2V
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/186
  •  130/201

Availability

Availability:  1,066


  • 1,066 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/24/14

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.57

Buy

Price

Quantity List Price
1 - 9 $1.57
10 - 99 $1.25
100 - 499 $1.05
500 - 999 $0.797
1000 - 2499 $0.748
2500 - 4999 $0.667
5000 - 9999 $0.662
10000+ $0.656
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
45J0747
LM337TG

LM337TG

ON SEMICONDUCTOR

IC, ADJ REG, -1.2V TO -37V, TO-220AB

IC, ADJ REG, -1.2V TO -37V, TO-220AB; Input Voltage Min:-40V; Input Voltage Max:-4.2V; Output Voltage Min:-37V; Output Voltage Max:-1.2V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

754

1+ $0.855 10+ $0.662 100+ $0.466 1000+ $0.363 more…

Buy
  • 754 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14
88K5437
LM337KCSE3

LM337KCSE3

TEXAS INSTRUMENTS

IC, NEGATIVE ADJ REG -1.2V TO 7V, TO-220

IC, NEGATIVE ADJ REG -1.2V TO 7V, TO-220; Input Voltage Min:-40V; Input Voltage Max:-3V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

409

1+ $0.812 10+ $0.645 100+ $0.482 500+ $0.355 more…

Buy
  • 409 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
Upgrade
45J0746
LM337BTG

LM337BTG

ON SEMICONDUCTOR

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Input Voltage Min:-40V; Input Voltage Max:-3V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,466

1+ $0.974 10+ $0.777 100+ $0.597 500+ $0.472 more…

Buy
  • 1,466 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/15/14
Suggested Substitutes
07B6483
LM337T
Technical Data Sheet}
No Not RoHS compliant

LM337T

TEXAS INSTRUMENTS

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220

IC, NEGATIVE ADJ REG, -1.2V TO 7V TO-220; Input Voltage Min:-50V; Input Voltage Max:-4.2V; Output Voltage Min:-1.2V; Output Voltage Max:-37V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

340

1+ $1.89 10+ $1.51 100+ $1.26 500+ $0.96 more…

Buy
  • 340 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
97K2629
KA337TU

KA337TU

FAIRCHILD SEMICONDUCTOR

V REG ADJ -1.2/37V, TO-220-3, 337

V REG ADJ -1.2/37V, TO-220-3, 337; Input Voltage Min:-; Input Voltage Max:-; Output Voltage Min:-37V; Output Voltage Max:-1.25V; Output Current:1.5A; Linear Regulator Case Style:TO-220; No. of Pins:3; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

702

1+ $0.603 10+ $0.579 25+ $0.551 100+ $0.504 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought