Low

TEXAS INSTRUMENTS  LMV331M5/NOPB  IC, GEN PUR COMP, SINGLE, 200NS, SOT23-5

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOT-23
  • Comparator Case Style: SOT-23
  • Comparator Type: General Purpose
  • IC Output Type: CMOS, MOS, Open Collector / Drain, TTL
  • MSL: MSL 1 - Unlimited
  • No. of Comparators: 1
  • No. of Comparators: 1
  • No. of Pins: 5
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Output Compatibility: CMOS, TTL
  • Packaging: Cut Tape
  • Response Time: 200ns
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 60µA
  • Supply Voltage Range: 2.7V to 5V

Availability

Availability:  438


  • 438 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 11/10/14

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.748

Buy

Price

Quantity List Price
1 - 9 $0.748
10 - 99 $0.599
100 - 999 $0.445
1000+ $0.309
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
28X4302
LMV331M5/NOPB

LMV331M5/NOPB

TEXAS INSTRUMENTS

IC, GEN PUR COMP, SINGLE, 200NS, SOT23-5, FULL REEL

IC, GEN PUR COMP, SINGLE, 200NS, SOT23-5, FULL REEL; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SOT-23; No. of Pins:5; Packaging:Tape & Reel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1000+ $0.27 2000+ $0.253 10000+ $0.245 25000+ $0.234

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 10/13/14
Contact me when back in stock
41K3089
LMV331M5X/NOPB

LMV331M5X/NOPB

TEXAS INSTRUMENTS

IC, ANALOG COMP

IC, ANALOG COMP; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SOT-23; No. of Pins:5; IC Output Type:CMOS, TTL; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.309

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
07B5782
LMV331M5X
Technical Data Sheet}
No Not RoHS compliant

LMV331M5X

TEXAS INSTRUMENTS

IC, GEN PUR COMP, SINGLE, 200NS, SOT23-5

IC, GEN PUR COMP, SINGLE, 200NS, SOT23-5; Comparator Type:General Purpose; No. of Comparators:1; Response Time:200ns; Supply Voltage Range:2.7V to 5V; Comparator Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C ;RoHS Compliant: No

  Write a Review | Ask a Question

373

1+ $0.374 Promotional price 10+ $0.374 Promotional price 100+ $0.374 Promotional price 1000+ $0.32 Promotional price

Buy

(Available until stock is exhausted)

  • 373 in stock for same day shipping

see cut-off times

83F4300
LMV331M5
No Not RoHS compliant

LMV331M5

TEXAS INSTRUMENTS

Voltage Comparator IC

Voltage Comparator IC; No. of Comparators:1; Response Time:200ns; No. of Pins:5; Leaded Process Compatible:No; Mounting Type:Surface Mount; No. of Circuits:1; Output Type:CMOS; Output Type:Open Collector; Package / Case:5-SOT-23 ;RoHS Compliant: No

  Write a Review | Ask a Question

0

1+ $0.301 2000+ $0.298 10000+ $0.283

Buy
    Per the manufacturer, more stock expected week of 11/10/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought