Low

DIODES INC.  1N4148WS-7-F  SMALL SIGNAL DIODE, 100V, SOD-323

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIODES INC.
  • Newark Part No.: 12T2305
  • Manufacturer Part No 1N4148WS-7-F

Product Information


  • Diode Case Style: SOD-323
  • Diode Type: Ultrafast Recovery
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 1.25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 75V
  • Reverse Recovery Time trr Max: 4ns
  • SVHC: To Be Advised

Availability

Availability:  10,313


  • 10,313 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/9/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.175

Buy

Price

Quantity List Price
1 - 9 $0.175
10 - 99 $0.119
100 - 249 $0.057
250 - 499 $0.041
500 - 999 $0.031
1000+ $0.022
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
45J1568
MMSD4148T1G

MMSD4148T1G

ON SEMICONDUCTOR

SWITCH DIODE, 100V, 200mA, SOD-123

SWITCH DIODE, 100V, 200mA, SOD-123; Diode Type:Switching; Forward Current If(AV):200mA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; Forward Surge Current Ifsm Max:2A ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,865

1+ $0.197 10+ $0.167 100+ $0.059 1000+ $0.04

Buy
  • 2,865 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/5/15
74M5710
1N4148WS

1N4148WS

MULTICOMP

SWITCH DIODE, 150mA, 100V SOD-323FL

SWITCH DIODE, 150mA, 100V SOD-323FL; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):150mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns ;RoHS Compliant: Yes

  Write a Review | Ask a Question

31,735

1+ $0.056 250+ $0.05 500+ $0.045 1000+ $0.04 more…

Buy
  • 31,735 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
65W8786
1N4148WS-7-F

1N4148WS-7-F

MULTICOMP

DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-323-2

DIODE, ULTRAFAST RECOVERY, 300mA, 75V, SOD-323-2; Diode Type:Ultrafast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:75V; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

469

1+ $0.068 10+ $0.04 50+ $0.03 100+ $0.029 more…

Buy
  • 469 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Associated Products


Customers Also Bought